STMicroelectronics Reset Circuit 5.5V max. 6-Pin UDFN, SR2HARU
- RS Stock No.:
- 860-7378
- Mfr. Part No.:
- SR2HARU
- Brand:
- STMicroelectronics
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 860-7378
- Mfr. Part No.:
- SR2HARU
- Brand:
- STMicroelectronics
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | STMicroelectronics | |
Maximum Reset Threshold Voltage | 5.5V | |
Minimum Reset Threshold Voltage | 0.3V | |
Mounting Type | Surface Mount | |
Package Type | UDFN | |
Pin Count | 6 | |
Dimensions | 1.6 x 1.3 x 0.55mm | |
Maximum Operating Supply Voltage | 5.5 V | |
Minimum Operating Supply Voltage | 1.65 V | |
Minimum Operating Temperature | -40 °C | |
Maximum Operating Temperature | +85 °C | |
Select all | ||
---|---|---|
Brand STMicroelectronics | ||
Maximum Reset Threshold Voltage 5.5V | ||
Minimum Reset Threshold Voltage 0.3V | ||
Mounting Type Surface Mount | ||
Package Type UDFN | ||
Pin Count 6 | ||
Dimensions 1.6 x 1.3 x 0.55mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Minimum Operating Supply Voltage 1.65 V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||